Bidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power and 10.9A peak pulse current. Features a 23.1V reverse standoff voltage and 25.7V minimum breakdown voltage, with a 37.5V clamping voltage. Designed for through-hole mounting in a DO-41 package, this silicon component operates from -55°C to 175°C and is RoHS compliant.
Littelfuse P4KE27CA-B technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 37.5V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 10.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE27CA-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.