
Bidirectional transient suppressor diode, single channel, DO-41 package. Features 25.6V reverse standoff voltage, 28.5V minimum breakdown voltage, and 41.4V clamping voltage. Offers 400W peak pulse power dissipation and 9.9A peak pulse current handling. Operates across a -55°C to 175°C temperature range. Through-hole mounting with axial termination.
Littelfuse P4KE30CA technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 41.4V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.2mm |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 9.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 30V |
| Weight | 0.010582oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE30CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.