The P4KE30CA-B is a unidirectional Zener diode with a minimum breakdown voltage of 28.5V and a maximum operating temperature of 175°C. It is packaged in a DO-41 axial package and is available in a bulk packaging quantity of 500. The device is RoHS compliant and has a peak pulse power of 400W and a peak pulse current of 9.9A.
Littelfuse P4KE30CA-B technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 41.4V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 9.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE30CA-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
