Bidirectional transient voltage suppressor diode with 400W peak pulse power and 9A peak pulse current. Features a 28.2V reverse standoff voltage and 31.4V reverse breakdown voltage, with a 45.7V clamping voltage. Operates from -55°C to 175°C, offering 1µA leakage current. Packaged in a DO-41 through-hole mount with axial termination, this silicon component is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse P4KE33CA technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 45.7V |
| Diameter | 2.7mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE33CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.