Bidirectional Transient Voltage Suppressor (TVS) diode with 400W peak pulse power and 9A peak pulse current. Features a 28.2V reverse standoff voltage and 45.7V clamping voltage. Operates across a temperature range of -55°C to 175°C with a maximum reverse leakage current of 1µA. Packaged in a DO-41 through-hole mount with axial termination, this silicon component is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse P4KE33CA-B technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 45.7V |
| Diode Type | ZENER |
| Max Breakdown Voltage | 34.7V |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28.2V |
| Reverse Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE33CA-B to view detailed technical specifications.
No datasheet is available for this part.