
Bidirectional TVS diode for surge suppression, featuring a 300V DC rated voltage and 315V minimum breakdown voltage. This through-hole component offers a 482V clamping voltage and 850mA peak pulse current capability, with a peak pulse power of 400W. Operating across a wide temperature range of -55°C to 175°C, it is housed in a DO-41 package with axial termination. The diode is lead-free and RoHS compliant.
Littelfuse P4KE350C technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 482V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Min Breakdown Voltage | 315V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 900mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 850mA |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE350C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.