Unidirectional Transient Voltage Suppressor (TVS) diode with 400W peak pulse power and 8.2A peak pulse current. Features a 30.8V reverse standoff voltage, 34.2V minimum breakdown voltage, and 49.9V clamping voltage. This silicon component operates from -55°C to 175°C and is housed in a DO-41 axial package for through-hole mounting. It offers 1uA leakage current and is RoHS compliant.
Littelfuse P4KE36A technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 49.9V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.2mm |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE36A to view detailed technical specifications.
No datasheet is available for this part.