Bidirectional TVS diode for surge suppression, featuring a DO-41 through-hole package. Offers a 30.8V reverse standoff voltage and a 49.9V clamping voltage. With a peak pulse current capability of 8.2A and 400W peak pulse power, it operates across a wide temperature range of -55°C to 175°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Littelfuse P4KE36C technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 49.9V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Min Breakdown Voltage | 32.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE36C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.