Unidirectional TVS diode for surge suppression, featuring a 33.3V reverse standoff voltage and 37.1V minimum breakdown voltage. This through-hole component offers a 53.9V clamping voltage and 400W peak pulse power, with a maximum surge current of 7.6A. Designed for operation between -55°C and 175°C, it comes in a DO-41 package with axial termination.
Littelfuse P4KE39A technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 53.9V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.2mm |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.6A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE39A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.