Bidirectional TVS diode for surge suppression, featuring a 39V DC rated voltage and 33.3V reverse standoff voltage. This component offers a minimum breakdown voltage of 35.15V and a clamping voltage of 53.9V, with a maximum surge current capability of 7.6A. Designed for through-hole mounting in a DO-41 axial package, it operates within a temperature range of -55°C to 175°C and provides 400W peak pulse power.
Littelfuse P4KE39C technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 53.9V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Min Breakdown Voltage | 35.15V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.6A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE39C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.