
Bidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 33.3V reverse standoff voltage. Features a 53.9V clamping voltage and 41V max breakdown voltage, with a minimum breakdown of 37.1V. Operates across a -55°C to 175°C temperature range, handling up to 7.6A peak pulse current. Packaged in a DO-41 through-hole plastic case with axial termination, this silicon component offers 1 bidirectional channel and is RoHS compliant.
Littelfuse P4KE39CA-B technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 53.9V |
| Diode Type | ZENER |
| Max Breakdown Voltage | 41V |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 7.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 7.6A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33.3V |
| Reverse Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| Weight | 0.010582oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE39CA-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
