Unidirectional TVS Diode, DO-41 package, offering 400V DC rated voltage and 342V reverse standoff voltage. Features a minimum breakdown voltage of 360V and a clamping voltage of 548V. Designed for through-hole mounting with axial termination, this component operates within a temperature range of -55°C to 175°C. It handles a peak pulse current of 750mA and a peak pulse power of 400W, with a maximum surge current of 800mA. RoHS compliant and lead-free.
Littelfuse P4KE400 technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 548V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Min Breakdown Voltage | 360V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 800mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 342V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 750mA |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.