
Unidirectional TVS Diode for surge suppression, featuring a 43V DC rated voltage and 36.8V reverse standoff voltage. This component offers a 59.3V clamping voltage and a 40.9V minimum breakdown voltage. Designed for through-hole mounting with axial termination in a DO-41 package, it operates across a wide temperature range from -55°C to 175°C and handles a peak pulse current of 6.9A with 400W peak pulse power.
Littelfuse P4KE43A technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 59.3V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.2mm |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.9A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE43A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
