
Bidirectional transient voltage suppressor diode, 400W peak pulse power, featuring a 36.8V reverse standoff voltage and 59.3V clamping voltage. This silicon diode offers a minimum breakdown voltage of 38.75V and a maximum surge current of 6.9A. Designed for through-hole mounting with axial termination, it operates across a temperature range of -55°C to 175°C. Packaged in a DO-41 case, this lead-free and RoHS compliant component is supplied on tape and reel.
Littelfuse P4KE43C technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 59.3V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Min Breakdown Voltage | 38.75V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE43C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.