Unidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, featuring a 40.2V reverse standoff voltage and 42.35V minimum breakdown voltage. This silicon component offers a 64.8V clamping voltage and a 1µA leakage current, operating across a temperature range of -55°C to 175°C. Designed for through-hole mounting with axial termination, it is packaged in a DO-41 case and is RoHS compliant.
Littelfuse P4KE47 technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 64.8V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.2mm |
| Min Breakdown Voltage | 42.35V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.