
Bidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 40.2V reverse standoff voltage, and 44.7V minimum breakdown voltage. Features a 64.8V clamping voltage and 6.3A peak pulse current. This silicon component is housed in a DO-41 axial package, suitable for through-hole mounting. Operating temperature range is -55°C to 175°C. RoHS compliant and halogen-free.
Littelfuse P4KE47CA technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 64.8V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.2mm |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE47CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.