Unidirectional transient voltage suppressor diode, 400W peak pulse power, 408V reverse standoff voltage, and 432V minimum breakdown voltage. Features a 658V clamping voltage and 408V operating supply voltage. Packaged in a DO-41 through-hole mount with axial termination, this silicon diode operates from -55°C to 175°C. It is RoHS compliant and halogen-free.
Littelfuse P4KE480 technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 658V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Min Breakdown Voltage | 432V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 408V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 610mA |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 408V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 480V |
| Weight | 0.010582oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.