Littelfuse P4KE480A-B technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 658V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 456V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 408V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 610mA |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 408V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE480A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.