Unidirectional Transient Voltage Suppressor (TVS) diode designed for overvoltage protection. Features a peak pulse power of 400W and a reverse standoff voltage of 434V, with a DC rated voltage of 510V. Offers a minimum breakdown voltage of 459V and a clamping voltage of 698V. Operates across a wide temperature range from -55°C to 175°C. Packaged in a DO-41 through-hole mount with axial termination, suitable for tape and reel packaging.
Littelfuse P4KE510 technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 698V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Min Breakdown Voltage | 459V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 434V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 570mA |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 434V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 510V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.