Unidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, featuring a 486V reverse standoff voltage and 740V clamping voltage. This silicon component offers a minimum breakdown voltage of 513V and a maximum operating temperature of 175°C. Designed for through-hole mounting with axial termination, it is packaged in a DO-41 plastic case and is RoHS compliant.
Littelfuse P4KE540A technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 740V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Min Breakdown Voltage | 513V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 486V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 540mA |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 486V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 540V |
| Weight | 0.010582oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE540A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.