
Bidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power and 540mA peak pulse current. Features a 486V reverse standoff voltage and 740V clamping voltage. Operates across a wide temperature range from -55°C to 175°C. Packaged in a DO-41 through-hole configuration with axial leads, this silicon component is RoHS compliant and halogen-free.
Littelfuse P4KE540CA technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 740V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Min Breakdown Voltage | 513V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 486V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 540mA |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 486V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 540V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE540CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
