Bidirectional transient voltage suppressor diode, 400W peak pulse power, featuring a 495V reverse standoff voltage and 495V operating supply voltage. This silicon diode offers a minimum breakdown voltage of 495V and a clamping voltage of 760V, with a maximum surge current of 500mA. Designed for through-hole mounting with axial termination in a DO-41 package, it operates from -55°C to 175°C and is lead-free and RoHS compliant.
Littelfuse P4KE550C technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 760V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Min Breakdown Voltage | 495V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 495V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 520mA |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 495V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 550V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE550C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.