
Unidirectional transient voltage suppressor diode with 400W peak pulse power and 5.3A peak pulse current. Features a 56V DC rated voltage, 47.8V reverse standoff voltage, and 53.2V minimum breakdown voltage. Clamping voltage is 77V with a low leakage current of 1µA. Operating temperature range spans -55°C to 175°C. This silicon diode is housed in a DO-41 package with axial termination, suitable for through-hole mounting. HALOGEN FREE AND ROHS COMPLIANT.
Littelfuse P4KE56A technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 77V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.2mm |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE56A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
