Bidirectional TVS Diode, 53V reverse standoff voltage, 62V DC rated voltage, and 53V operating supply voltage. Features 85V clamping voltage, 55.8V minimum breakdown voltage, and 4.8A peak pulse current. This through-hole component offers 400W peak pulse power and operates across a wide temperature range from -55°C to 175°C. Packaged in DO-41 axial leads, it is lead-free and RoHS compliant.
Littelfuse P4KE62C technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 85V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Min Breakdown Voltage | 55.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.8A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE62C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.