Unidirectional TVS Diode for surge suppression. Features a 6.4V operating supply voltage and 7.5V DC rated voltage. Offers a 67.55V minimum breakdown voltage and 11.3V clamping voltage at 10A. Handles a 4A peak pulse current and 400W peak pulse power. Operates from -55°C to 175°C in a DO-41 axial package.
Littelfuse P4KE75 technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 11.3V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 5.2mm |
| Min Breakdown Voltage | 67.55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 36.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 64.1V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.