Bidirectional TVS Diode for surge suppression. Features a 8.2V DC rated voltage and 7.02V operating supply voltage. Offers a 12.1V clamping voltage and 70.1V reverse standoff voltage. With a maximum surge current of 33.9A and peak pulse power of 400W, this component operates from -55°C to 175°C. Packaged in a DO-41 through-hole mount, it is lead-free and RoHS compliant.
Littelfuse P4KE8.2C technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 12.1V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Min Breakdown Voltage | 73.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 33.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 7.02V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.6A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE8.2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.