
Unidirectional TVS diode for surge suppression, featuring a 9.1V DC rated voltage and 7.78V reverse standoff voltage. This component offers a 13.4V clamping voltage and 8.65V minimum breakdown voltage, with a maximum operating temperature of 175°C. Designed for through-hole mounting in a DO-41 axial package, it handles a peak pulse current of 30.6A and peak pulse power of 400W.
Littelfuse P4KE9.1A technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 13.4V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Length | 5.2mm |
| Min Breakdown Voltage | 8.65V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.78V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.6A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.65V |
| Reverse Standoff Voltage | 7.78V |
| RoHS Compliant | Yes |
| Series | P4KE |
| Termination | Axial |
| DC Rated Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4KE9.1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
