Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features 400W peak pulse power and 3A peak pulse current. Offers 85.5V reverse standoff voltage and 137V clamping voltage. Operates within a temperature range of -65°C to 150°C. Packaged in a DO-214AC (SMA) plastic case, this component is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse P4SMA100 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 137V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 90.25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.