
Littelfuse P4SMA100A technical specifications.
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| DC Rated Voltage | 100V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
