Bidirectional TVS Diode, 100V DC Rated Voltage, 85.5V Reverse Standoff Voltage, and 85.5V Operating Supply Voltage. Features a 137V Clamping Voltage and 95V Minimum Breakdown Voltage. Offers 3A Max Surge Current and 400W Peak Pulse Power. Packaged in a DO-214AC surface mount case, this lead-free and RoHS compliant component operates from -65°C to 150°C.
Littelfuse P4SMA100CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 137V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA100CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.