
Unidirectional TVS diode for surge suppression, featuring a 12V DC rated voltage and 10.2V reverse standoff voltage. This surface mount component, housed in a DO-214AC package, offers a 16.7V clamping voltage and a minimum breakdown voltage of 11.4V. It handles a peak pulse current of 24.6A with 400W peak pulse power. Operating across a wide temperature range from -65°C to 150°C, this lead-free and RoHS compliant diode is supplied on tape and reel.
Littelfuse P4SMA12A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 16.7V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 24.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.