Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features 400W peak pulse power and 2.3A peak pulse current. Offers a reverse standoff voltage of 111V and a clamping voltage of 179V. Operates within a temperature range of -65°C to 150°C. Packaged in a DO-214AC (SMA) plastic package, this silicon component is RoHS compliant and HALOGEN FREE.
Littelfuse P4SMA130 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 179V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 117.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 2.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 111V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 130V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.