
Unidirectional TVS diode for surge suppression, featuring a 130V DC rated voltage and 111V reverse standoff voltage. This surface mount component offers a 179V clamping voltage and 124V minimum breakdown voltage, with a peak pulse current of 2.3A and 400W peak pulse power. Operating across a wide temperature range from -65°C to 150°C, it is housed in an SMA package with low leakage current of 1µA.
Littelfuse P4SMA130A technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 179V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 124V |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| DC Rated Voltage | 130V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA130A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
