Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC surface mount package. Features a 111V reverse standoff voltage and a 130V DC rated voltage. Offers a 179V clamping voltage and a minimum breakdown voltage of 124V. Designed for 2.3A peak pulse current and 400W peak pulse power. Operates across a temperature range of -65°C to 150°C.
Littelfuse P4SMA130CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 179V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 2.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 111V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 130V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA130CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.