Unidirectional transient voltage suppressor diode, 400W peak pulse power, 15.3V reverse standoff voltage, and 16.25V minimum breakdown voltage. Features a 25.5V clamping voltage and 16.1A peak pulse current. Designed for surface mount applications in a DO-214AC package, this silicon diode offers a wide operating temperature range from -65°C to 150°C. It is RoHS compliant and lead-free.
Littelfuse P4SMA18 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 25.5V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 16.25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 16.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 18V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.