Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 154V reverse standoff voltage and 180V DC rated voltage. Offers a 246V clamping voltage and 162.45V minimum breakdown voltage. Designed with a 400W peak pulse power rating and 1.7A peak pulse current capability. Operates across a temperature range of -65°C to 150°C. Packaged in a DO-214AC (SMD/SMT) case, this silicon component is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse P4SMA180 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 246V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 162.45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 180V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.