Bidirectional transient voltage suppressor diode offering 400W peak pulse power and 1.7A peak pulse current. Features a 154V reverse standoff voltage and 180V DC rated voltage, with a minimum breakdown voltage of 162.45V and a clamping voltage of 246V. This surface mount device, packaged in DO-214AC, operates from -65°C to 150°C and is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse P4SMA180C technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 246V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 162.45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1.7A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 180V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA180C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.