Bidirectional transient voltage suppressor diode offering 400W peak pulse power and 16.1A peak pulse current. Features a 15.3V reverse standoff voltage and 25.5V clamping voltage. This silicon diode operates from -65°C to 150°C and is housed in a compact DO-214AC surface mount package. Designed for robust protection, it is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Littelfuse P4SMA18C technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 25.5V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 16.25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 16.1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.1A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 18V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA18C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.