
Bidirectional transient voltage suppressor diode, 400W peak pulse power, 16.1A peak pulse current. Features 15.3V reverse standoff voltage and 18V DC rated voltage. Operates across a -65°C to 150°C temperature range with 3.3W power dissipation. Packaged in a DO-214AC (SMA) surface mount case, this silicon component offers 18.9V max breakdown voltage and 17.1V min breakdown voltage.
Littelfuse P4SMA18CA technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.3W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 16.1A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 3.3W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| DC Rated Voltage | 18V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA18CA to view detailed technical specifications.
No datasheet is available for this part.