
Unidirectional TVS Diode for surge suppression, featuring a 171V reverse standoff voltage and 200V DC rating. This component offers a 274V clamping voltage and 1.5A peak pulse current capability, with 400W peak pulse power. Designed for surface mount applications in a DO-214AC package, it operates across a wide temperature range from -65°C to 150°C. The diode exhibits a maximum reverse leakage current of 1uA and is RoHS compliant.
Littelfuse P4SMA200A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 274V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Breakdown Voltage | 210V |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 171V |
| Reverse Voltage | 171V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 200V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA200A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
