Bidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 171V reverse standoff voltage, and 200V DC rated voltage. Features a 274V clamping voltage and 1.5A peak pulse current. This surface mount component is housed in a DO-214AC package with a 2-pin configuration. Operates across a wide temperature range from -65°C to 150°C. RoHS compliant and halogen-free.
Littelfuse P4SMA200C technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 274V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 180.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 200V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA200C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.