
Bidirectional TVS diode for surge suppression, featuring a 20V DC rated voltage and 17.1V reverse standoff voltage. This surface mount component offers a 27.7V clamping voltage and a minimum breakdown voltage of 19V. It handles a peak pulse current of 14.8A with 400W peak pulse power, operating from -65°C to 150°C. Packaged in a DO-214AC case, this RoHS compliant diode is supplied on tape and reel.
Littelfuse P4SMA20CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 27.7V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 14.8A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA20CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.