
Bidirectional TVS Diode for surface mount applications, featuring a DO-214AC package. Offers a 22V DC rated voltage and 18.8V reverse standoff voltage. Clamping voltage is 30.6V, with a minimum breakdown voltage of 20.9V. Handles a peak pulse current of 13.4A and peak pulse power of 400W. Operates across a wide temperature range from -65°C to 150°C.
Littelfuse P4SMA22CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 30.6V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 13.4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.4A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 22V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA22CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
