
Bidirectional TVS Diode for surge suppression, featuring a 23.1V reverse standoff voltage and 25.7V minimum breakdown voltage. This surface mount component offers a 37.5V clamping voltage and 10.9A peak pulse current capability, with a 400W peak pulse power rating. Designed for demanding applications, it operates across a wide temperature range from -65°C to 150°C and is RoHS compliant. The DO-214AC package measures 5.28mm in length, 2.79mm in width, and 2.29mm in height.
Littelfuse P4SMA27CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 37.5V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 10.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 27V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA27CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
