
Unidirectional TVS Diode for surge suppression, featuring a 256V reverse standoff voltage and 414V clamping voltage. This surface mount component offers a 3.3W power dissipation and 1A peak pulse current capability. With a 11nF capacitance and DO-214AC package, it operates between -65°C and 150°C. RoHS compliant and lead-free.
Littelfuse P4SMA300A technical specifications.
| Capacitance | 11nF |
| Package/Case | DO-214AC |
| Clamping Voltage | 414V |
| Clamping Voltage-Max | 414V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 315V |
| Min Breakdown Voltage | 285V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Current | 1A |
| Max Power Dissipation | 3.3W |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 256V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 3.3W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 285V |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 300V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA300A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
