Bidirectional transient voltage suppressor diode, 400W peak pulse power, 256V reverse standoff voltage, and 300V DC rated voltage. Features a 414V maximum clamping voltage and 1A peak pulse current. This silicon diode is housed in a DO-214AC (SMA) surface mount package, operating from -55°C to 150°C.
Littelfuse P4SMA300CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 414V |
| Clamping Voltage-Max | 414V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Breakdown Voltage | 315V |
| Min Breakdown Voltage | 285V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 256V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 300V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA300CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.