Bidirectional transient voltage suppressor diode, 400W peak pulse power, 300V reverse standoff voltage, and 315.4V minimum breakdown voltage. Features a 482V clamping voltage and 900mA maximum surge current. This silicon component is designed for surface mount applications in a DO-214AC package, offering a wide operating temperature range from -65°C to 150°C. It is lead-free, RoHS compliant, and supplied on tape and reel.
Littelfuse P4SMA350C technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 482V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 315.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 900mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 900mA |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 350V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA350C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.