Bidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, designed for surface mount in an SMA package. Features a 33.3V reverse standoff voltage and a 39V DC rated voltage, with a breakdown voltage range of 37.1V to 41V. Operates across a wide temperature range from -65°C to 150°C, offering 7.6A peak pulse current capability. This silicon component is RoHS compliant and lead-free.
Littelfuse P4SMA39CA technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Breakdown Voltage | 41V |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 7.6A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 3.3W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| DC Rated Voltage | 39V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA39CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.