
Bidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 376V reverse standoff voltage, and 397.1V minimum breakdown voltage. Features a 602V clamping voltage and 700mA peak pulse current. This surface mount component, housed in a DO-214AC package, operates bidirectionally with a single element. It is RoHS compliant and HALOGEN FREE, suitable for applications requiring protection up to 376V.
Littelfuse P4SMA440C technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 602V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 397.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 700mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 376V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 700mA |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 376V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 440V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA440C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
