Bidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power and 600mA peak pulse current. Features a 408V reverse standoff voltage and 456V minimum breakdown voltage, with a 658V clamping voltage. Designed for surface mount applications in a DO-214AC (SMA) package, this silicon component operates from -65°C to 150°C and is RoHS compliant.
Littelfuse P4SMA480CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 658V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 456V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 408V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 600mA |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 408V |
| RoHS Compliant | Yes |
| Series | P4SMA |
| Termination | SMD/SMT |
| DC Rated Voltage | 480V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P4SMA480CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.